TPS40100EVM-001: 3.3V @ 10A, 12 Vin

Summary

TPS40100EVM-001 is designed to use a regulated 12V +/-10% (10.8V-13.2V) bus to produce a regulated 3.3V output at up to 10A of load current. The EVM is designed to demonstrate the TPS40100 in a typical regulated bus to low-voltage application while providing a number of test points to evaluate the performance of the TPS40100.

The EVM includes features to demonstrate voltage tracking, margin up/down, enable/disable and power good. A synchronization pin is provided to allow the EVM to be synchronized to an external clock.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-21152-ND
Eval Board Supplier Texas Instruments
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 10 A
Voltage In 10.8 ~ 13.2 V
Efficiency @ Conditions >92%, 12V in, 3.3V @ 3 ~ 10 A
Voltage Out Range - Not Given
Features Over Current Protection
Power Good Output
Shutdown, Enable, Standby
Synchronizable
Thermal Protection
Voltage Reference
Switching Frequency 380 kHz
Standby Current [Typical] 500 µA
Quiescent Current [Typical] 1.8 mA
Component Count + Extras 71 + 32
Internal Switch No
Design Author Texas Instruments
Application / Target Market Computers
Point of Load (PoL)
Set-Top Boxes
Telecom
Standby Current [Maximum] 500 µA
Quiescent Current [Maximum] 2.5 mA
Main I.C. Base Part TPS40100
Date Created By Author
Date Added To Library 2023-03

Media