STEVAL-VP318L1F: 18W, 15V @ 1.2A, 90 ~ 265 VAC

Summary

The STEVAL-VP318L1F reference design implements a 15 V - 18 W SSR isolated flyback converter developed for general purpose applications operating from 85 to 265 VAC.

The design is built around the new VIPer318L offline high-voltage converter from the VIPerPlus family with 800 V avalanche-rugged Power MOSFET, PWM current-mode control, fixed 60 kHz switching frequency with jittering to satisfy electromagnetic disturbance regulations, and burst mode for light load management.

The board features a small size, minimal BOM, high efficiency, low stand-by consumption and tight line and load regulation over the entire input and output range. Input overvoltage and undervoltage protections with separate and settable trigger thresholds are available on the respective OVP and UVP pins.

  • Universal input mains range: 85 – 265VAC

  • Frequency: 50-60Hz

  • Output voltage: 15 V

  • Output current: 1.2 A

  • Stand-by mains consumption: < 55mW at 230VAC

  • Average efficiency: > 85%

  • Meets IEC55022 Class B conducted EMI even with reduced EMI filter, thanks to the frequency jittering feature

  • RoHS compliant

  • WEEE compliant

Specifications

Manufacturer STMicroelectronics
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Part Number 497-STEVAL-VP318L1F-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
AC Voltage Universal (115 / 230V)
Outputs and Type 1 Isolated
Voltage Out 15 V
Current Out 1.2 A
Output Power 18 W
Features Frequency Jitter for EMI
Light Load Mode
Over Voltage Protection
PFM or PWM
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Efficiency @ Conditions >86% Avg @ 230 VAC in
>85% Avg @ 115 VAC in
No-load Input Power @ Voltage 42.6 mW @ 115 V
44.5 mW @ 230 V
Switching Frequency 60 kHz
Internal Switch Yes
Component Count + Extras 37 + 12
Voltage In 85 ~ 265 VAC
Design Author STMicroelectronics
Application / Target Market Distributed Power Systems
HVAC
Main I.C. Base Part VIPer318L
Date Created By Author 2020-11
Date Added To Library 2022-09

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: