STEVAL-VP12201F: 5W, 12V @ 416mA, 85 ~ 265 VAC

Summary

The STEVAL-VP12201F evaluation board implements a 12 V - 5 W isolated flyback converter developed for general purpose applications supplied from 85 to 265 VAC.

The reference design is built around the new VIPer122LS offline high-voltage converter from the VIPerPlus family, with embedded 730 V Power MOSFET and PWM current-mode control.

The main characteristics of the evaluation board are its small size and minimal BOM, high efficiency, low stand-by consumption and tight line and load regulation over the entire input and output range. Extremely low consumption under no-load condition is ensured thanks to burst mode operation, which reduces the average switching frequency and minimizes all frequency related losses.

VIPer122LS operates at fixed frequency 60kHz with frequency jittering to meet the standards regarding electromagnetic disturbance.

  • Highly compact size

  • Stand-by mains consumption: < 30 mW at 230 VAC

  • Average efficiency: > 77%

  • Meets IEC55022 Class B conducted EMI requirments even with reduced EMI filter, thanks to the frequency jittering feature

Specifications

Manufacturer STMicroelectronics
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Part Number 497-STEVAL-VP12201F-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
AC Voltage Universal (115 / 230V)
Outputs and Type 1 Isolated
Voltage Out 12 V
Current Out 416 mA
Output Power 5 W
Features Frequency Jitter for EMI
Light Load Mode
Soft Start
Thermal Protection
Efficiency @ Conditions >77%, 115V in, 12V @ 10 ~ 325 mA
>75%, 230V in, 12V @ 15 ~ 416 mA
No-load Input Power @ Voltage <21 mW @ 115 V
<30 mW @ 230 V
Switching Frequency 60 kHz
Internal Switch Yes
Component Count + Extras 26 + 2
Voltage In 85 ~ 265 VAC
Design Author STMicroelectronics
Application / Target Market Power: AC Adapters
Power: Auxiliary Power Supply
Power: Industrial Power
White Goods
Main I.C. Base Part VIPer122LS
Date Created By Author 2020-10
Date Added To Library 2021-02

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: