Y1453100R000V9L | |
|---|---|
DigiKey Part Number | Y1453-100A-ND |
Manufacturer | |
Manufacturer Product Number | Y1453100R000V9L |
Description | RES 100 OHM 0.6W 0.005% RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1453100R000V9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $279.54000 | $279.54 |
| 10 | $200.99000 | $2,009.90 |
| 25 | $179.77360 | $4,494.34 |
| 50 | $166.50540 | $8,325.27 |
| 100 | $155.23390 | $15,523.39 |
| 250 | $142.89640 | $35,724.10 |
| 500 | $135.18518 | $67,592.59 |