CSM-3X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-20-3X-TR

DigiKey Part Number
XC1776TR-ND - Tape & Reel (TR)
XC1776CT-ND - Cut Tape (CT)
XC1776DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-20-3X-TR
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-20-3X-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max)
0.091" (2.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186,677
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$2.17600$21.76
25$2.05920$51.48
50$1.97400$98.70
100$1.89180$189.18
250$1.78936$447.34
500$1.71528$857.64
1,000$1.64433$1,644.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.30714$3,921.42
6,000$1.25307$7,518.42
9,000$1.22249$11,002.41
15,000$1.18504$17,775.60
21,000$1.16101$24,381.21
30,000$1.13608$34,082.40
36,000$1.12354$40,447.44
72,000$1.07769$77,593.68
Manufacturers Standard Package