WSLP0805R0420FEB | |
---|---|
DigiKey Part Number | WSLPB-.042TR-ND - Tape & Reel (TR) WSLPB-.042CT-ND - Cut Tape (CT) WSLPB-.042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0420FEB |
Description | RES 0.042 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0420FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.62000 | $14.62 |
10 | $9.63200 | $96.32 |
25 | $8.28640 | $207.16 |
50 | $7.44240 | $372.12 |
100 | $6.72560 | $672.56 |
250 | $5.93984 | $1,484.96 |
500 | $5.44816 | $2,724.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.13081 | $5,130.81 |
2,000 | $4.76870 | $9,537.40 |
3,000 | $4.58275 | $13,748.25 |
5,000 | $4.37241 | $21,862.05 |
7,000 | $4.24706 | $29,729.42 |
10,000 | $4.12462 | $41,246.20 |
12,000 | $4.06592 | $48,791.04 |