VJ3040Y224KXGAT8R | |
---|---|
DigiKey Part Number | VJ3040Y224KXGAT8R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ3040Y224KXGAT8R |
Description | CAP CER 0.22UF 1KV X7R 3040 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 3040 (7610 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ3040Y224KXGAT8R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Integrated Bleed Resistor, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 3040 (7610 Metric) | |
Size / Dimension | 0.300" L x 0.400" W (7.62mm x 10.16mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |