SS12E-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 20,471
Unit Price: $2.46000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 17,597
Unit Price: $1.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $4.76000

Similar


Diodes Incorporated
In Stock: 28,296
Unit Price: $1.40000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 32,509
Unit Price: $1.97000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.07393
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.05212
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,858
Unit Price: $2.30000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 59,988
Unit Price: $0.99000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC, SMA
Micro Commercial Components Corporate Video

SS12E-TP

DigiKey Part Number
353-SS12E-TPCT-ND - Cut Tape (CT)
353-SS12E-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS12E-TP
Description
DIODE SCHOTTKY 20V 1A SMAE
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SMAE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes