RNF14FTD10K0 | |
|---|---|
DigiKey Part Number | RNF14FTD10K0TR-ND - Tape & Reel (TR) RNF14FTD10K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD10K0 |
Description | RES 10K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29400 | $2.94 |
| 25 | $0.24160 | $6.04 |
| 50 | $0.22200 | $11.10 |
| 100 | $0.19340 | $19.34 |
| 250 | $0.17164 | $42.91 |
| 500 | $0.15322 | $76.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11993 | $599.65 |
| 10,000 | $0.10280 | $1,028.00 |
| 15,000 | $0.09791 | $1,468.65 |
| 25,000 | $0.09419 | $2,354.75 |
| 35,000 | $0.09290 | $3,251.50 |
| 50,000 | $0.08248 | $4,124.00 |