RNCF0603BKE4R70 | |
|---|---|
DigiKey Part Number | RNCF0603BKE4R70TR-ND - Tape & Reel (TR) RNCF0603BKE4R70CT-ND - Cut Tape (CT) RNCF0603BKE4R70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE4R70 |
Description | RES SMD 4.7 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE4R70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.80100 | $8.01 |
| 25 | $0.74160 | $18.54 |
| 50 | $0.70100 | $35.05 |
| 100 | $0.66170 | $66.17 |
| 250 | $0.61432 | $153.58 |
| 500 | $0.58164 | $290.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.59037 | $590.37 |
| 2,000 | $0.56146 | $1,122.92 |
| 3,000 | $0.54588 | $1,637.64 |
| 5,000 | $0.52770 | $2,638.50 |
| 7,000 | $0.51654 | $3,615.78 |
| 10,000 | $0.50538 | $5,053.80 |
| 12,000 | $0.49996 | $5,999.52 |
| 24,000 | $0.48086 | $11,540.64 |
| 25,000 | $0.47981 | $11,995.25 |