RMCF1206JT47K0 | |
|---|---|
DigiKey Part Number | RMCF1206JT47K0TR-ND - Tape & Reel (TR) RMCF1206JT47K0CT-ND - Cut Tape (CT) RMCF1206JT47K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT47K0 |
Description | RES 47K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT47K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21200 | $2.12 |
| 25 | $0.15680 | $3.92 |
| 50 | $0.12560 | $6.28 |
| 100 | $0.10200 | $10.20 |
| 250 | $0.07896 | $19.74 |
| 500 | $0.06592 | $32.96 |
| 1,000 | $0.05589 | $55.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04001 | $200.05 |
| 10,000 | $0.03543 | $354.30 |
| 15,000 | $0.03321 | $498.15 |
| 25,000 | $0.03081 | $770.25 |
| 35,000 | $0.02944 | $1,030.40 |
| 50,000 | $0.02814 | $1,407.00 |
| 60,000 | $0.02753 | $1,651.80 |
| 120,000 | $0.02554 | $3,064.80 |
| 125,000 | $0.02543 | $3,178.75 |