RMCF0805JT10K0 | |
|---|---|
DigiKey Part Number | RMCF0805JT10K0TR-ND - Tape & Reel (TR) RMCF0805JT10K0CT-ND - Cut Tape (CT) RMCF0805JT10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805JT10K0 |
Description | RES 10K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JT10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.11400 | $1.14 |
| 25 | $0.08480 | $2.12 |
| 50 | $0.08320 | $4.16 |
| 100 | $0.06360 | $6.36 |
| 250 | $0.05256 | $13.14 |
| 500 | $0.04422 | $22.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02570 | $128.50 |
| 10,000 | $0.01713 | $171.30 |