PSR SERIES 5931
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSR SERIES 5931

PSR500HTQFC0L20

DigiKey Part Number
RHM1679-TR-ND - Tape & Reel (TR)
RHM1679-CT-ND - Cut Tape (CT)
RHM1679-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSR500HTQFC0L20
Description
RES 0.0002 OHM 1% 15W 5931
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.2 mOhms ±1% 15W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PSR500HTQFC0L20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +150ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.079" (2.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,639
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.85000$23.85
10$15.97000$159.70
25$13.82200$345.55
50$12.47560$623.78
100$11.33120$1,133.12
250$10.07760$2,519.40
500$9.29354$4,646.77
1,000$8.68651$8,686.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$8.06166$16,123.32
4,000$7.58110$30,324.40
6,000$7.33436$44,006.16
10,000$7.09682$70,968.20
Manufacturers Standard Package