56-VSOP,SOT190-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8578T/1,118

DigiKey Part Number
568-14281-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCF8578T/1,118
Description
IC DRVR DOT MATRIX 56VSOP
Customer Reference
Detailed Description
LCD Driver 56-VSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Display Type
LCD
Configuration
Dot Matrix
Interface
I2C
Digits or Characters
-
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSOP (0.435", 11.05mm Width)
Supplier Device Package
56-VSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured. View Alternative Package Types