ECHU-(K1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECHU-(K1)
ECH-UX Series 0603
ECH-UB-UX SERIES 0805

ECH-U1C471GX5

DigiKey Part Number
PCF1449TR-ND - Tape & Reel (TR)
PCF1449CT-ND - Cut Tape (CT)
PCF1449DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C471GX5
Description
CAP FILM 470PF 2% 16VDC 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C471GX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage Rating - AC
11V
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.033" (0.85mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.41000$4.41
10$2.72500$27.25
50$2.04940$102.47
100$1.84220$184.22
500$1.49316$746.58
1,000$1.38531$1,385.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.24801$4,992.04
8,000$1.18667$9,493.36
12,000$1.15596$13,871.52
20,000$1.12191$22,438.20
28,000$1.10201$30,856.28
40,000$1.08285$43,314.00
48,000$1.07378$51,541.44
Manufacturers Standard Package