V-Series Bi-Polar
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1CA4R7NR

DigiKey Part Number
PCE4290TR-ND - Tape & Reel (TR)
PCE4290CT-ND - Cut Tape (CT)
PCE4290DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1CA4R7NR
Description
CAP ALUM 4.7UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1CA4R7NR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
20 mA @ 120 Hz
Ripple Current @ High Frequency
34 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,063
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.27000$3.27
10$2.01000$20.10
50$1.47540$73.77
100$1.30540$130.54
500$1.01198$505.99
1,000$0.91926$919.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.85812$1,716.24
4,000$0.79274$3,170.96
6,000$0.75973$4,558.38
10,000$0.72292$7,229.20
14,000$0.70129$9,818.06
20,000$0.68038$13,607.60
24,000$0.67044$16,090.56
48,000$0.63680$30,566.40
50,000$0.63501$31,750.50
Manufacturers Standard Package