EEE-1VA100WR | |
|---|---|
DigiKey Part Number | PCE3948TR-ND - Tape & Reel (TR) PCE3948CT-ND - Cut Tape (CT) PCE3948DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA100WR |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA100WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 37.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.42000 | $14.20 |
| 50 | $1.00180 | $50.09 |
| 100 | $0.88930 | $88.93 |
| 500 | $0.74160 | $370.80 |
| 1,000 | $0.65431 | $654.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.58688 | $1,173.76 |
| 4,000 | $0.50409 | $2,016.36 |
| 6,000 | $0.48440 | $2,906.40 |
| 10,000 | $0.46448 | $4,644.80 |
| 14,000 | $0.46279 | $6,479.06 |
| 20,000 | $0.46112 | $9,222.40 |
| 24,000 | $0.46032 | $11,047.68 |
| 48,000 | $0.45755 | $21,962.40 |
| 50,000 | $0.45739 | $22,869.50 |