ERAS Series 0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AEB620V

DigiKey Part Number
P62DATR-ND - Tape & Reel (TR)
P62DACT-ND - Cut Tape (CT)
P62DADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AEB620V
Description
RES SMD 62 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AEB620V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,112
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.49800$4.98
25$0.46720$11.68
50$0.44120$22.06
100$0.41660$41.66
250$0.38624$96.56
500$0.36548$182.74
1,000$0.34628$346.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.32299$1,614.95
10,000$0.30298$3,029.80
15,000$0.30154$4,523.10
25,000$0.29885$7,471.25
35,000$0.29339$10,268.65
50,000$0.28795$14,397.50
60,000$0.28531$17,118.60
120,000$0.27608$33,129.60
Manufacturers Standard Package