ERJ-14YJ510U | |
|---|---|
DigiKey Part Number | P51VTR-ND - Tape & Reel (TR) P51VCT-ND - Cut Tape (CT) P51VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ510U |
Description | RES SMD 51 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ510U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $0.90700 | $9.07 |
| 25 | $0.72200 | $18.05 |
| 50 | $0.61600 | $30.80 |
| 100 | $0.51300 | $51.30 |
| 250 | $0.44536 | $111.34 |
| 500 | $0.40126 | $200.63 |
| 1,000 | $0.36311 | $363.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30577 | $1,528.85 |
| 10,000 | $0.26020 | $2,602.00 |
| 15,000 | $0.25465 | $3,819.75 |
| 25,000 | $0.24896 | $6,224.00 |
| 35,000 | $0.24811 | $8,683.85 |
| 50,000 | $0.24727 | $12,363.50 |
| 60,000 | $0.24687 | $14,812.20 |
| 120,000 | $0.24547 | $29,456.40 |