ERJ-P06J472V | |
|---|---|
DigiKey Part Number | P4.7KADTR-ND - Tape & Reel (TR) P4.7KADCT-ND - Cut Tape (CT) P4.7KADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J472V |
Description | RES SMD 4.7K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J472V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.47400 | $4.74 |
| 25 | $0.36600 | $9.15 |
| 50 | $0.30380 | $15.19 |
| 100 | $0.25570 | $25.57 |
| 250 | $0.20748 | $51.87 |
| 500 | $0.18020 | $90.10 |
| 1,000 | $0.15864 | $158.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13606 | $680.30 |
| 10,000 | $0.12200 | $1,220.00 |
| 15,000 | $0.11880 | $1,782.00 |
| 25,000 | $0.11566 | $2,891.50 |