ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06J221V

DigiKey Part Number
P220ADTR-ND - Tape & Reel (TR)
P220ADCT-ND - Cut Tape (CT)
P220ADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06J221V
Description
RES SMD 220 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06J221V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,235
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.47400$4.74
25$0.36600$9.15
50$0.30380$15.19
100$0.25570$25.57
250$0.20748$51.87
500$0.18020$90.10
1,000$0.15864$158.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12407$620.35
10,000$0.09676$967.60
15,000$0.09187$1,378.05
25,000$0.08694$2,173.50
35,000$0.08229$2,880.15
50,000$0.07768$3,884.00
60,000$0.07751$4,650.60
120,000$0.07695$9,234.00
125,000$0.07692$9,615.00
Manufacturers Standard Package