ERA-2AEB1472X | |
|---|---|
DigiKey Part Number | P14.7KDCTR-ND - Tape & Reel (TR) P14.7KDCCT-ND - Cut Tape (CT) P14.7KDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB1472X |
Description | RES SMD 14.7KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB1472X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.67000 | $6.70 |
| 25 | $0.62080 | $15.52 |
| 50 | $0.58500 | $29.25 |
| 100 | $0.55300 | $55.30 |
| 250 | $0.51300 | $128.25 |
| 500 | $0.48556 | $242.78 |
| 1,000 | $0.46049 | $460.49 |
| 5,000 | $0.41105 | $2,055.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.42094 | $4,209.40 |
| 20,000 | $0.40421 | $8,084.20 |
| 30,000 | $0.39536 | $11,860.80 |
| 50,000 | $0.39276 | $19,638.00 |
| 70,000 | $0.37275 | $26,092.50 |
| 120,000 | $0.36977 | $44,372.40 |