ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3RSJR10V

DigiKey Part Number
P.10AHTR-ND - Tape & Reel (TR)
P.10AHCT-ND - Cut Tape (CT)
P.10AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3RSJR10V
Description
RES 0.1 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3RSJR10V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,393
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.75900$7.59
25$0.63320$15.83
50$0.55800$27.90
100$0.49280$49.28
250$0.42164$105.41
500$0.37676$188.38
1,000$0.33882$338.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.27651$1,382.55
10,000$0.25390$2,539.00
15,000$0.24229$3,634.35
25,000$0.22915$5,728.75
35,000$0.22132$7,746.20
50,000$0.21367$10,683.50
60,000$0.21000$12,600.00
120,000$0.19740$23,688.00
125,000$0.19672$24,590.00
Manufacturers Standard Package