SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ27VCL-7-F

DigiKey Part Number
MMBZ27VCL-FDITR-ND - Tape & Reel (TR)
MMBZ27VCL-FDICT-ND - Cut Tape (CT)
MMBZ27VCL-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ27VCL-7-F
Description
TVS DIODE 22VWM 38VC SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
25.65V
Voltage - Clamping (Max) @ Ipp
38V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 743,552
Factory Stock: 258,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.48500$14.85
100$0.63640$63.64
500$0.56294$281.47
1,000$0.48951$489.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36713$1,101.39
6,000$0.35979$2,158.74
9,000$0.24679$2,221.11
Manufacturers Standard Package