MC33899VWR2 | |
|---|---|
DigiKey Part Number | MC33899VWR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33899VWR2 |
Description | IC MOTOR DRVR 4.75V-5.25V 30HSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 30-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33899VWR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 6V ~ 26.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 30-BSOP (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | 30-HSOP | |
Base Product Number |