Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
416 In Stock 8,100 Factory | 1 : $95.66000 Tube | - | Tube | Active | Series | Fixed | 3V | 10 mA | ±0.02% | 5ppm/°C | 1.75µVp-p | - | 3.2V ~ 12.6V | 725µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,490 In Stock | 1 : $109.55000 Cut Tape (CT) 2,500 : $66.11322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | 10 mA | ±0.02% | 5ppm/°C | 1.75µVp-p | - | 3.2V ~ 12.6V | 725µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |