LP2950CDTX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP2950CDTX-5.0/NOPBTR-ND - Tape & Reel (TR) LP2950CDTX-5.0/NOPBCT-ND - Cut Tape (CT) LP2950CDTX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2950CDTX-5.0/NOPB |
Description | IC REG LINEAR 5V 100MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CDTX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.50000 | $8.50 |
| 10 | $6.15100 | $61.51 |
| 25 | $5.55480 | $138.87 |
| 100 | $4.89730 | $489.73 |
| 250 | $4.58444 | $1,146.11 |
| 500 | $4.39574 | $2,197.87 |
| 1,000 | $4.24045 | $4,240.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.07636 | $10,190.90 |
| 5,000 | $3.97749 | $19,887.45 |
| 7,500 | $3.92797 | $29,459.78 |
| 12,500 | $3.87313 | $48,414.12 |
| 17,500 | $3.84106 | $67,218.55 |