ICE2QS03GXUMA1 | |
|---|---|
DigiKey Part Number | ICE2QS03GXUMA1TR-ND - Tape & Reel (TR) ICE2QS03GXUMA1CT-ND - Cut Tape (CT) ICE2QS03GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE2QS03GXUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 8DSO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 52kHz PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | ICE2QS03GXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 27V | |
Duty Cycle | 50% | |
Frequency - Switching | 52kHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $7.20400 | $72.04 |
| 25 | $6.51720 | $162.93 |
| 100 | $5.76320 | $576.32 |
| 250 | $5.40420 | $1,351.05 |
| 500 | $5.18750 | $2,593.75 |
| 1,000 | $5.00916 | $5,009.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.82096 | $12,052.40 |
| 5,000 | $4.70752 | $23,537.60 |
| 7,500 | $4.65071 | $34,880.33 |
| 12,500 | $4.58777 | $57,347.12 |
| 17,500 | $4.55100 | $79,642.50 |