MS-147(06) | |
|---|---|
DigiKey Part Number | H2800TR-ND - Tape & Reel (TR) H2800CT-ND - Cut Tape (CT) H2800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS-147(06) |
Description | CONN COAX SWITCH RCPT STR 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Switch - 4.8mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS-147(06) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 85°C | |
Mating Cycles | 12000 | |
Insertion Loss | 0.8dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.05000 | $13.05 |
| 10 | $11.06300 | $110.63 |
| 25 | $10.36800 | $259.20 |
| 50 | $9.87180 | $493.59 |
| 100 | $9.39940 | $939.94 |
| 250 | $8.81020 | $2,202.55 |
| 500 | $8.38954 | $4,194.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $8.88330 | $13,324.95 |
| 3,000 | $8.45955 | $25,378.65 |
| 4,500 | $8.22114 | $36,995.13 |
| 7,500 | $7.93044 | $59,478.30 |
| 10,500 | $7.74462 | $81,318.51 |