FDS86242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FDS86242

FDS5351

DigiKey Part Number
FDS5351TR-ND - Tape & Reel (TR)
FDS5351CT-ND - Cut Tape (CT)
FDS5351DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS5351
Description
MOSFET N-CH 60V 6.1A 8SOIC
Customer Reference
Detailed Description
N-Channel 60 V 6.1A (Ta) 5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS5351 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
35mOhm @ 6.1A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1310 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,112
Last Time Buy Date: 1/1/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.62000$6.62
10$5.04800$50.48
100$3.67440$367.44
500$3.22136$1,610.68
1,000$2.94362$2,943.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.56637$6,415.93
5,000$2.46573$12,328.65
7,500$2.42741$18,205.58
12,500$2.19644$27,455.50
Manufacturers Standard Package