SG6858TZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SG6858TZ
Brushless DC Motor Control | Datasheet Preview

FDC8878

DigiKey Part Number
FDC8878TR-ND - Tape & Reel (TR)
FDC8878CT-ND - Cut Tape (CT)
FDC8878DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC8878
Description
MOSFET N-CH 30V 8A/8A SUPERSOT6
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 8A (Ta), 8A (Tc) 1.6W (Ta) Surface Mount SuperSOT™-6
Datasheet
 Datasheet
EDA/CAD Models
FDC8878 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
16mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1040 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SuperSOT™-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,154
Factory Stock: 57,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.96000$5.96
10$5.67800$56.78
100$5.00930$500.93
500$4.87226$2,436.13
1,000$4.49248$4,492.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.96566$11,896.98
6,000$3.77381$22,642.86
9,000$3.76579$33,892.11
Manufacturers Standard Package