SG6858TZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SG6858TZ

FDC6327C

DigiKey Part Number
FDC6327CTR-ND - Tape & Reel (TR)
FDC6327CCT-ND - Cut Tape (CT)
FDC6327CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC6327C
Description
MOSFET N/P-CH 20V 2.7A SSOT6
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 2.7A, 1.9A 700mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
2.7A, 1.9A
Rds On (Max) @ Id, Vgs
80mOhm @ 2.7A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
325pF @ 10V
Power - Max
700mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SuperSOT™-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,540
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.46000$10.46
10$6.58400$65.84
100$4.34510$434.51
500$3.38376$1,691.88
1,000$3.07432$3,074.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.68120$8,043.60
6,000$2.48335$14,900.10
9,000$2.38255$21,442.95
15,000$2.31591$34,738.65
Manufacturers Standard Package