DZ2J03300L | |
---|---|
DigiKey Part Number | DZ2J03300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2J03300L |
Description | DIODE ZENER 3.3V 200MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±5% Surface Mount SMini2-F5-B |
EDA/CAD Models | DZ2J03300L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.62056 | $1,861.68 |
6,000 | $0.56694 | $3,401.64 |
9,000 | $0.53937 | $4,854.33 |
15,000 | $0.50820 | $7,623.00 |
21,000 | $0.48964 | $10,282.44 |
30,000 | $0.47153 | $14,145.90 |
75,000 | $0.44545 | $33,408.75 |