PowerDI 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLS130L-7

DigiKey Part Number
DFLS130LDITR-ND - Tape & Reel (TR)
DFLS130LDICT-ND - Cut Tape (CT)
DFLS130LDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLS130L-7
Description
DIODE SCHOTTK 30V 1A POWERDI 123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
310 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
76pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,638
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.65000$4.65
10$2.72500$27.25
100$2.31620$231.62
500$1.76126$880.63
1,000$1.58210$1,582.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.17833$3,534.99
6,000$1.16667$7,000.02
9,000$1.14570$10,311.30
15,000$1.12047$16,807.05
Manufacturers Standard Package