ATS-SM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS08ASM-1E

DigiKey Part Number
CTX1055TR-ND - Tape & Reel (TR)
CTX1055CT-ND - Cut Tape (CT)
CTX1055DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS08ASM-1E
Description
CRYSTAL 8.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,373
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.29000$2.29
10$1.95200$19.52
25$1.84960$46.24
50$1.77100$88.55
100$1.69830$169.83
250$1.60604$401.51
500$1.53970$769.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.47597$1,475.97
2,000$1.41491$2,829.82
3,000$1.38040$4,141.20
5,000$1.33807$6,690.35
7,000$1.31090$9,176.30
10,000$1.28272$12,827.20
12,000$1.26856$15,222.72
24,000$1.21612$29,186.88
25,000$1.21310$30,327.50
Manufacturers Standard Package