CRM2512-FX-2R00ELF | |
|---|---|
DigiKey Part Number | CRM2512-FX-2R00ELFTR-ND - Tape & Reel (TR) CRM2512-FX-2R00ELFCT-ND - Cut Tape (CT) CRM2512-FX-2R00ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-2R00ELF |
Description | RES SMD 2 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-2R00ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $3.10000 | $31.00 |
| 25 | $2.62360 | $65.59 |
| 50 | $2.35120 | $117.56 |
| 100 | $2.13510 | $213.51 |
| 250 | $1.91628 | $479.07 |
| 500 | $1.78948 | $894.74 |
| 1,000 | $1.68865 | $1,688.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.60790 | $6,431.60 |
| 8,000 | $1.49374 | $11,949.92 |
| 12,000 | $1.46895 | $17,627.40 |
| 20,000 | $1.44780 | $28,956.00 |