BZT52C12S-7-F | |
---|---|
DigiKey Part Number | BZT52C12S-FDITR-ND - Tape & Reel (TR) BZT52C12S-FDICT-ND - Cut Tape (CT) BZT52C12S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C12S-7-F |
Description | DIODE ZENER 12V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C12S-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.63200 | $6.32 |
100 | $0.31200 | $31.20 |
500 | $0.28738 | $143.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.21349 | $640.47 |
6,000 | $0.19021 | $1,141.26 |
9,000 | $0.17548 | $1,579.32 |
15,000 | $0.16310 | $2,446.50 |