Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K104K15X7RF5TH5

DigiKey Part Number
BC1101TR-ND - Tape & Reel (TR)
BC1101CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K104K15X7RF5TH5
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K104K15X7RF5TH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200,567
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.17500$11.75
50$0.84360$42.18
100$0.74410$74.41
500$0.57566$287.83
1,000$0.52369$523.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.40966$1,638.64
8,000$0.37183$2,974.64
12,000$0.36580$4,389.60
20,000$0.36379$7,275.80
28,000$0.35836$10,034.08
40,000$0.35718$14,287.20
96,000$0.35667$34,240.32
100,000$0.35589$35,589.00
Manufacturers Standard Package