ATZB-RF-212B-0-UR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 303
Unit Price: $18.11000
Datasheet

MFR Recommended


Microchip Technology
In Stock: 8,854
Unit Price: $18.11000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATZB-RF-212B-0-UR

DigiKey Part Number
ATZB-RF-212B-0-UR-ND
Manufacturer
Manufacturer Product Number
ATZB-RF-212B-0-UR
Description
RF TXRX MODULE 802.15.4U.FL SMD
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 900MHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
900MHz
Data Rate
1Mbps
Power - Output
10dBm
Sensitivity
-103dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
AT86RF212B
Memory Size
-
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
8.7mA
Current - Transmitting
27mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes