ATSAM3N4BA-MU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 2,080
Unit Price: $41.45000
Datasheet

Direct


Microchip Technology
In Stock: 800
Unit Price: $42.34000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $46.50345
Datasheet
64 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 QFN

ATSAM3N4BA-MU

DigiKey Part Number
ATSAM3N4BA-MU-ND
Manufacturer
Manufacturer Product Number
ATSAM3N4BA-MU
Description
IC MCU 32BIT 256KB FLASH 64QFN
Customer Reference
Detailed Description
ARM® Cortex®-M3 SAM3N Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ATSAM3N4BA-MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
47
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
24K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 10x10b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes