64 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 QFN

ATMEGA256RFR2-ZUR

DigiKey Part Number
ATMEGA256RFR2-ZURTR-ND - Tape & Reel (TR)
ATMEGA256RFR2-ZURCT-ND - Cut Tape (CT)
ATMEGA256RFR2-ZURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATMEGA256RFR2-ZUR
Description
IC RF TXRX+MCU 802.15.4 64QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 64-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA256RFR2-ZUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
DSSS, O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
3.5dBm
Sensitivity
-100dBm
Memory Size
256kB Flash, 8kB EEPROM, 32kB SRAM
Serial Interfaces
I2C, JTAG, SPI, USART
GPIO
35
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
5mA ~ 12.5mA
Current - Transmitting
8mA ~ 14.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,966
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$61.84000$61.84
25$56.49600$1,412.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$56.49761$225,990.44
Manufacturers Standard Package