MFG_ABPLANN001PG2A5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_ABPLANN001PG2A5

ABPLANN001PG2A5

DigiKey Part Number
480-6251-ND
Manufacturer
Manufacturer Product Number
ABPLANN001PG2A5
Description
SENSOR 1PSI 12BIT 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Vented Gauge 12 b 6-SMD Module, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABPLANN001PG2A5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tray
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Vented Gauge
Operating Pressure
1PSI (6.89kPa)
Output Type
I2C
Output
12 b
Accuracy
±0.25%
Voltage - Supply
5V
Port Size
-
Port Style
-
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
30PSI (206.84kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD Module, No Lead
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$195.50700$19,550.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.