2198264-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2198264-2
TE Connectivity STRADA Whisper High-speed Backplane Connector
TE Connectivity 5G Communication | Digi-Key Daily

2198264-2

DigiKey Part Number
A120896-ND
Manufacturer
Manufacturer Product Number
2198264-2
Description
CONN RCPT DUAL BEAM 128P EDGE MT
Customer Reference
Detailed Description
128 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Dual Beam, Center
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Dual Beam, Center
Number of Positions
128
Number of Positions Loaded
All
Pitch
0.177" (4.50mm)
Number of Rows
8
Number of Columns
6
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
48 Differential Pairs
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
0.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable