2198268-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2198268-2
TE Connectivity STRADA Whisper High-speed Backplane Connector
TE Connectivity 5G Communication | Digi-Key Daily

2198268-2

DigiKey Part Number
A120890-ND
Manufacturer
Manufacturer Product Number
2198268-2
Description
CONN RCPT DUAL BEAM 64P BRD MNT
Customer Reference
Detailed Description
64 Connector Receptacle, Female Sockets and Blade Sockets Board Mount Black Dual Beam, Center
Datasheet
 Datasheet
EDA/CAD Models
2198268-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
Backplane
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Dual Beam, Center
Number of Positions
64
Number of Positions Loaded
All
Pitch
0.177" (4.50mm)
Number of Rows
4
Number of Columns
8
Mounting Type
Board Mount
Termination
Press-Fit
Contact Layout, Typical
32 Differential Pairs
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
0.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.