2118310-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2118310-1
TE Connectivity 5G Communication | Digi-Key Daily
Antennas: The Heart of Conneted Cars

2118310-1

DigiKey Part Number
A120529-ND
Manufacturer
Manufacturer Product Number
2118310-1
Description
RF ANT 2.4GHZ/5GHZ PCB TRACE SLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA WLAN PCB Trace Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2118310-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5GHz
Frequency Range
-
Antenna Type
PCB Trace
Number of Bands
2
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.062" (1.57mm)
Applications
WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$27.92000$27.92
10$23.69700$236.97
25$22.21560$555.39
50$21.15320$1,057.66
100$20.14240$2,014.24
300$18.63953$5,591.86
500$17.97962$8,989.81
1,000$17.12199$17,121.99
2,500$16.05086$40,127.15
Manufacturers Standard Package