3521330KFT | |
|---|---|
DigiKey Part Number | A116092TR-ND - Tape & Reel (TR) A116092CT-ND - Cut Tape (CT) A116092DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521330KFT |
Description | RES SMD 330K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521330KFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $3.15700 | $31.57 |
| 25 | $2.61720 | $65.43 |
| 50 | $2.44420 | $122.21 |
| 100 | $2.18480 | $218.48 |
| 250 | $1.99656 | $499.14 |
| 500 | $1.86634 | $933.17 |
| 1,000 | $1.76281 | $1,762.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.56888 | $6,275.52 |
| 8,000 | $1.55821 | $12,465.68 |
| 12,000 | $1.53733 | $18,447.96 |
| 20,000 | $1.50973 | $30,194.60 |
| 28,000 | $1.49391 | $41,829.48 |
| 40,000 | $1.47895 | $59,158.00 |
| 48,000 | $1.47196 | $70,654.08 |