LR Neohm 4-7k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F4K7

DigiKey Part Number
A105962CT-ND - Cut Tape (CT)
A105962TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F4K7
Description
RES 4.7K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F4K7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,848
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24500$2.45
25$0.22880$5.72
50$0.21560$10.78
100$0.20340$20.34
250$0.18888$47.22
500$0.17842$89.21
1,000$0.16885$168.85
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$0.15944$637.76
8,000$0.14043$1,123.44
12,000$0.13960$1,675.20
20,000$0.13866$2,773.20
28,000$0.13810$3,866.80
40,000$0.13754$5,501.60
48,000$0.13728$6,589.44
96,000$0.13378$12,842.88
100,000$0.13351$13,351.00
Manufacturers Standard Package