9C-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C-4.000MAAE-T

DigiKey Part Number
887-2462-2-ND - Tape & Reel (TR)
887-2462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9C-4.000MAAE-T
Description
CRYSTAL 4.0000MHZ 12PF SMD
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 12pF 150 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Obsolete
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49S
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.