9B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9B-25.000MAAE-B

DigiKey Part Number
887-1499-ND
Manufacturer
Manufacturer Product Number
9B-25.000MAAE-B
Description
CRYSTAL 25.0000MHZ 12PF TH
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 12pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49S
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.