6-MLPD (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13411-374LF

DigiKey Part Number
863-1455-2-ND - Tape & Reel (TR)
863-1455-1-ND - Cut Tape (CT)
863-1455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13411-374LF
Description
IC RF SWITCH DPDT 6GHZ 6MLPD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/n DPDT 6 GHz 50Ohm 6-MLPD (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
SKY13411-374LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11a/b/g/n
Topology
Reflective
Circuit
DPDT
Frequency Range
100MHz ~ 6GHz
Isolation
14dB
Insertion Loss
0.9dB
Test Frequency
6GHz
P1dB
30dBm
IIP3
50dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-MLPD (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,397
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.14000$7.14
10$5.08300$50.83
25$4.58160$114.54
100$4.02420$402.42
250$3.75868$939.67
500$3.59872$1,799.36
1,000$3.46701$3,467.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.30438$9,913.14
6,000$3.22480$19,348.80
9,000$3.18495$28,664.55
15,000$3.14079$47,111.85
21,000$3.11498$65,414.58
Manufacturers Standard Package